+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA1S2385IDRCR

IC: operational amplifier; 250MHz; Ch: 1; ±2.7÷5.5VDC; VSON10; 8mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA1S2385IDRCR
TME Symbol:
OPA1S2385IDRCR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
VSON10
Operating temperature
-40...85°C
Slew rate
150V/μs
Integrated circuit features
rail-to-rail
Quiescent current
12mA
Input offset voltage
8mV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
50pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA1S2385IDRCR
0 in TME stock
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.62 USDGross price for quantities from 5 pcs - 2.62 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
Net price for quantities from 500 pcs - 1.94 USDGross price for quantities from 500 pcs - 1.94 USD
Net price for quantities from 3000 pcs - 1.89 USDGross price for quantities from 3000 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)