+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA210IDGKT

IC: operational amplifier; 18MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA210IDGKT
TME Symbol:
OPA210IDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
18MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
6.4V/μs
Quiescent current
3.25mA
Input offset voltage
35µV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
7nA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA210IDGKT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 5 pcs - 3.39 USDGross price for quantities from 5 pcs - 3.39 USD
Net price for quantities from 25 pcs - 2.99 USDGross price for quantities from 25 pcs - 2.99 USD
Net price for quantities from 100 pcs - 2.70 USDGross price for quantities from 100 pcs - 2.70 USD
Net price for quantities from 500 pcs - 2.51 USDGross price for quantities from 500 pcs - 2.51 USD