+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA211IDGKR

IC: operational amplifier; 80MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA211IDGKR
TME Symbol:
OPA211IDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
80MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
27V/μs
Integrated circuit features
precision
Quiescent current
6mA
Input offset voltage
50µV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
150nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA211IDGKR
0 in TME stock
Net price for quantities from 1 pcs - 13.50 USDGross price for quantities from 1 pcs - 13.50 USD
Net price for quantities from 5 pcs - 12.20 USDGross price for quantities from 5 pcs - 12.20 USD
Net price for quantities from 25 pcs - 10.81 USDGross price for quantities from 25 pcs - 10.81 USD
Net price for quantities from 100 pcs - 9.67 USDGross price for quantities from 100 pcs - 9.67 USD
Net price for quantities from 500 pcs - 9.02 USDGross price for quantities from 500 pcs - 9.02 USD
Net price for quantities from 2500 pcs - 8.82 USDGross price for quantities from 2500 pcs - 8.82 USD
No. of pieces (Multiplicity: 1)