+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA211MDGKTEP

IC: operational amplifier; 80MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA211MDGKTEP
TME Symbol:
OPA211MDGKTEP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
80MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
VSSOP8
Operating temperature
-55...125°C
Slew rate
27V/μs
Quiescent current
6mA
Input offset voltage
0.18mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
150nA
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA211MDGKTEP
0 in TME stock
Net price for quantities from 1 pcs - 22.11 USDGross price for quantities from 1 pcs - 22.11 USD
Net price for quantities from 5 pcs - 19.67 USDGross price for quantities from 5 pcs - 19.67 USD
Net price for quantities from 10 pcs - 18.07 USDGross price for quantities from 10 pcs - 18.07 USD
Net price for quantities from 25 pcs - 17.81 USDGross price for quantities from 25 pcs - 17.81 USD
No. of pieces (Multiplicity: 1)