+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2130UA

IC: operational amplifier; 1MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2130UA
TME Symbol:
OPA2130UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2V/μs
Integrated circuit features
precision
Gross weight1.699 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2130UA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 10 pcs - 5.35 USDGross price for quantities from 10 pcs - 5.35 USD
Net price for quantities from 25 pcs - 4.88 USDGross price for quantities from 25 pcs - 4.88 USD
Net price for quantities from 50 pcs - 4.62 USDGross price for quantities from 50 pcs - 4.62 USD
Net price for quantities from 75 pcs - 4.52 USDGross price for quantities from 75 pcs - 4.52 USD
Net price for quantities from 1050 pcs - 4.12 USDGross price for quantities from 1050 pcs - 4.12 USD