+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2132UA/2K5

IC: operational amplifier; 8MHz; Ch: 2; ±2.5÷18VDC,5÷36VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2132UA/2K5
TME Symbol:
OPA2132UA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
high speed
Quiescent current
4.8mA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
50pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2132UA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 6.41 USDGross price for quantities from 1 pcs - 6.41 USD
Net price for quantities from 5 pcs - 5.54 USDGross price for quantities from 5 pcs - 5.54 USD
Net price for quantities from 10 pcs - 5.07 USDGross price for quantities from 10 pcs - 5.07 USD
Net price for quantities from 25 pcs - 4.84 USDGross price for quantities from 25 pcs - 4.84 USD
No. of pieces (Multiplicity: 1)