+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2140AIDGKT

IC: operational amplifier; 11MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2140AIDGKT
TME Symbol:
OPA2140AIDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
11MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
2mA
Input offset voltage
0.22mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2140AIDGKT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.08 USDGross price for quantities from 1 pcs - 9.08 USD
Net price for quantities from 5 pcs - 7.88 USDGross price for quantities from 5 pcs - 7.88 USD
Net price for quantities from 10 pcs - 7.27 USDGross price for quantities from 10 pcs - 7.27 USD
Net price for quantities from 25 pcs - 6.57 USDGross price for quantities from 25 pcs - 6.57 USD
Net price for quantities from 50 pcs - 6.16 USDGross price for quantities from 50 pcs - 6.16 USD
Net price for quantities from 100 pcs - 5.87 USDGross price for quantities from 100 pcs - 5.87 USD
Net price for quantities from 500 pcs - 5.45 USDGross price for quantities from 500 pcs - 5.45 USD