+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2141AIDGKR

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷18VDC,±4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2141AIDGKR
TME Symbol:
OPA2141AIDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
20V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
2.3mA
Input offset voltage
4.3mV
Kind of package
reel, tape
Input bias current
20pA
Input offset current
20pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2141AIDGKR
0 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 5 pcs - 3.98 USDGross price for quantities from 5 pcs - 3.98 USD
Net price for quantities from 25 pcs - 3.68 USDGross price for quantities from 25 pcs - 3.68 USD
Net price for quantities from 100 pcs - 3.27 USDGross price for quantities from 100 pcs - 3.27 USD
Net price for quantities from 250 pcs - 2.92 USDGross price for quantities from 250 pcs - 2.92 USD
Net price for quantities from 1000 pcs - 2.47 USDGross price for quantities from 1000 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.