+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2171MDCUTEP

IC: operational amplifier; 3MHz; Ch: 2; ±1.35÷18VDC,±2.7÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2171MDCUTEP
TME Symbol:
OPA2171MDCUTEP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...18V DC/± 2.7...36V DC
Case
VSSOP8
Operating temperature
-55...125°C
Slew rate
1.5V/μs
Quiescent current
650µA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
4nA
Input offset current
4nA
Integrated circuit features
  • precision
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2171MDCUTEP
0 in TME stock
Net price for quantities from 1 pcs - 12.85 USDGross price for quantities from 1 pcs - 12.85 USD
Net price for quantities from 5 pcs - 11.55 USDGross price for quantities from 5 pcs - 11.55 USD
Net price for quantities from 25 pcs - 10.16 USDGross price for quantities from 25 pcs - 10.16 USD
Net price for quantities from 100 pcs - 9.16 USDGross price for quantities from 100 pcs - 9.16 USD
Net price for quantities from 500 pcs - 8.54 USDGross price for quantities from 500 pcs - 8.54 USD
No. of pieces (Multiplicity: 1)