+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2172QDGKQ1

IC: operational amplifier; 10MHz; Ch: 2; ±2.25÷18VDC,±4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2172QDGKQ1
TME Symbol:
OPA2172QDGKQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
2mA
Input offset voltage
1.15mV
Kind of package
tube
Input bias current
18nA
Input offset current
3nA
Application
automotive industry
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2172QDGKQ1
0 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 2.81 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 80 pcs - 2.22 USDGross price for quantities from 80 pcs - 2.22 USD
Net price for quantities from 400 pcs - 2.07 USDGross price for quantities from 400 pcs - 2.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.