+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2182IDGKR

IC: operational amplifier; 5MHz; Ch: 2; ±2.25÷18VDC,±4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2182IDGKR
TME Symbol:
OPA2182IDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
10V/μs
Integrated circuit features
zero-drift
Quiescent current
1.1mA
Input offset voltage
0.004mV
Kind of package
reel, tape
Input bias current
7nA
Input offset current
3nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2182IDGKR
0 in TME stock
Net price for quantities from 1 pcs - 3.63 USDGross price for quantities from 1 pcs - 3.63 USD
Net price for quantities from 5 pcs - 3.27 USDGross price for quantities from 5 pcs - 3.27 USD
Net price for quantities from 25 pcs - 2.89 USDGross price for quantities from 25 pcs - 2.89 USD
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 2.60 USD
Net price for quantities from 500 pcs - 2.43 USDGross price for quantities from 500 pcs - 2.43 USD
Net price for quantities from 2500 pcs - 2.37 USDGross price for quantities from 2500 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)