+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2188AIDGKT

IC: operational amplifier; 2MHz; Ch: 2; ±2÷18VDC,4÷36VDC; VSSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2188AIDGKT
TME Symbol:
OPA2188AIDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
VSSOP8
Operating temperature
-40...105°C
Slew rate
0.8V/μs
Quiescent current
600µA
Input offset voltage
25µV
Kind of package
reel, tape
Input bias current
18nA
Input offset current
6nA
Integrated circuit features
  • rail-to-rail output
  • zero-drift
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2188AIDGKT
0 in TME stock
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 25 pcs - 2.91 USDGross price for quantities from 25 pcs - 2.91 USD
Net price for quantities from 50 pcs - 2.86 USDGross price for quantities from 50 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)