+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2227UA/2K5

IC: operational amplifier; 8MHz; Ch: 2; ±2.25÷18VDC,4.5÷36VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2227UA/2K5
TME Symbol:
OPA2227UA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2.3V/μs
Quiescent current
4.2mA
Input offset voltage
0.2mV
Kind of package
reel, tape
Input bias current
10nA
Input offset current
10nA
Integrated circuit features
  • low noise
  • precision
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2227UA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 5.86 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 5 pcs - 5.62 USDGross price for quantities from 5 pcs - 5.62 USD
Net price for quantities from 25 pcs - 5.15 USDGross price for quantities from 25 pcs - 5.15 USD
Net price for quantities from 100 pcs - 4.69 USDGross price for quantities from 100 pcs - 4.69 USD
Net price for quantities from 250 pcs - 4.39 USDGross price for quantities from 250 pcs - 4.39 USD
Net price for quantities from 1000 pcs - 4.01 USDGross price for quantities from 1000 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)