+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2313IDGK

IC: operational amplifier; 1MHz; Ch: 2; VSSOP8; Iquiesc: 85uA; 2.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2313IDGK
TME Symbol:
OPA2313IDGK

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Quiescent current
85µA
Input offset voltage
2.5mV
Kind of package
tube
Input bias current
0.6nA
Input offset current
0.6nA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2313IDGK
0 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 5 pcs - 1.23 USDGross price for quantities from 5 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 80 pcs - 0.98 USDGross price for quantities from 80 pcs - 0.98 USD
Net price for quantities from 400 pcs - 0.91 USDGross price for quantities from 400 pcs - 0.91 USD
No. of pieces (Multiplicity: 1)