+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2316QDGKQ1

IC: operational amplifier; 10MHz; Ch: 2; VSSOP8; Iquiesc: 500uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2316QDGKQ1
TME Symbol:
OPA2316QDGKQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
6V/μs
Quiescent current
0.5mA
Input offset voltage
3.5mV
Kind of package
tube
Input bias current
15nA
Input offset current
8nA
Application
automotive industry
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2316QDGKQ1
0 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 5 pcs - 1.89 USDGross price for quantities from 5 pcs - 1.89 USD
Net price for quantities from 25 pcs - 1.67 USDGross price for quantities from 25 pcs - 1.67 USD
Net price for quantities from 80 pcs - 1.50 USDGross price for quantities from 80 pcs - 1.50 USD
Net price for quantities from 400 pcs - 1.41 USDGross price for quantities from 400 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.