+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2320AIDGKR

IC: operational amplifier; 20MHz; Ch: 2; VSSOP8; Iquiesc: 1.7mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2320AIDGKR
TME Symbol:
OPA2320AIDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
10V/μs
Integrated circuit features
rail-to-rail
Quiescent current
1.7mA
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
0.4nA
Input offset current
400pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2320AIDGKR
0 in TME stock
Net price for quantities from 2500 pcs - 1.97 USDGross price for quantities from 2500 pcs - 1.97 USD
No. of pieces (Multiplicity: 2 500)