+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2328DGKR

IC: operational amplifier; 40MHz; Ch: 2; ±1.1÷2.75VDC,±2.2÷5.5VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2328DGKR
TME Symbol:
OPA2328DGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
40MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.1...2.75V DC/± 2.2...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
30V/μs
Quiescent current
5mA
Input offset voltage
50µV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2328DGKR
0 in TME stock
Net price for quantities from 1 pcs - 3.51 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 5 pcs - 3.00 USDGross price for quantities from 5 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.74 USDGross price for quantities from 10 pcs - 2.74 USD
Net price for quantities from 25 pcs - 2.45 USDGross price for quantities from 25 pcs - 2.45 USD
No. of pieces (Multiplicity: 1)