+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2342UA

IC: operational amplifier; 1MHz; Ch: 2; ±2.7÷5.5VDC; SO8; 1mV; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2342UA
TME Symbol:
OPA2342UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.7...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1mV
Kind of package
tube
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2342UA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 5 pcs - 2.17 USDGross price for quantities from 5 pcs - 2.17 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 75 pcs - 1.43 USDGross price for quantities from 75 pcs - 1.43 USD
Packaging method by the manufacturer:
Tube = 75 pcs