+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2347YZDT

IC: operational amplifier; 350kHz; Ch: 2; ±2.5÷5.5VDC; DSBGA8; 7mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2347YZDT
TME Symbol:
OPA2347YZDT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...5.5V DC
Case
DSBGA8
Operating temperature
-55...125°C
Slew rate
0.17V/μs
Integrated circuit features
rail-to-rail
Quiescent current
38µA
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Gross weight0.001 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2347YZDT
0 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 10 pcs - 1.48 USDGross price for quantities from 10 pcs - 1.48 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)