+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2392YBJR

IC: operational amplifier; 13MHz; Ch: 2; DSBGA9; Iquiesc: 1.5mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2392YBJR
TME Symbol:
OPA2392YBJR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
13MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 850mV DC...2.75V DC/± 1.7...5.5V DC
Case
DSBGA9
Operating temperature
-40...125°C
Slew rate
4.5V/μs
Quiescent current
1.5mA
Input offset voltage
0.125mV
Kind of package
reel, tape
Input bias current
30pA
Input offset current
30pA
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.001 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2392YBJR
0 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 5 pcs - 2.90 USDGross price for quantities from 5 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.06 USD
Net price for quantities from 3000 pcs - 1.90 USDGross price for quantities from 3000 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)