+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA244NA/3K

IC: operational amplifier; 430kHz; Ch: 1; ±1.1÷18VDC,2.2÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA244NA/3K
TME Symbol:
OPA244NA/3K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
430kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.1...18V DC/2.2...36V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
0.16V/μs
Integrated circuit features
precision
Quiescent current
70µA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
25nA
Input offset current
10nA
Gross weight0.03 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA244NA/3K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 250 pcs - 1.07 USDGross price for quantities from 250 pcs - 1.07 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
Net price for quantities from 1000 pcs - 0.98 USDGross price for quantities from 1000 pcs - 0.98 USD
Net price for quantities from 3000 pcs - 0.94 USDGross price for quantities from 3000 pcs - 0.94 USD
Net price for quantities from 6000 pcs - 0.92 USDGross price for quantities from 6000 pcs - 0.92 USD