+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA244PA

IC: operational amplifier; 430kHz; Ch: 1; ±1.1÷18VDC,2.2÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA244PA
TME Symbol:
OPA244PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
430kHz
Number of channels
1
Mounting
THT
Voltage supply range
± 1.1...18V DC/2.2...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.16V/μs
Quiescent current
70µA
Input offset voltage
2mV
Kind of package
tube
Input bias current
25nA
Input offset current
10nA
Gross weight0.518 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS
*
OPA244PA
Product withdrawn from the offer
Use the specification table below to search for similar products