+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA251PA

IC: operational amplifier; 35MHz; Ch: 1; ±1.35÷18VDC,2.7÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA251PA
TME Symbol:
OPA251PA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
35MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
10mV/μs
Quiescent current
36µA
Input offset voltage
0.13mV
Kind of package
tube
Input bias current
25nA
Input offset current
2nA
Gross weight0.84 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS
*
OPA251PA
Product withdrawn from the offer
Use the specification table below to search for similar products