+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2613IDR

IC: operational amplifier; 125MHz; Ch: 2; ±2.5÷6VDC,±5÷12VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2613IDR
TME Symbol:
OPA2613IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
125MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
70V/μs
Integrated circuit features
voltage feedback
Quiescent current
13mA
Input offset voltage
1.2mV
Kind of package
reel, tape
Input bias current
14.5µA
Input offset current
750nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2613IDR
0 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 5 pcs - 5.24 USDGross price for quantities from 5 pcs - 5.24 USD
Net price for quantities from 25 pcs - 4.64 USDGross price for quantities from 25 pcs - 4.64 USD
Net price for quantities from 100 pcs - 4.17 USDGross price for quantities from 100 pcs - 4.17 USD
Net price for quantities from 500 pcs - 3.88 USDGross price for quantities from 500 pcs - 3.88 USD
Net price for quantities from 2500 pcs - 3.81 USDGross price for quantities from 2500 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)