+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2614IDR

IC: operational amplifier; 290MHz; Ch: 2; ±2.5÷6VDC,±5÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2614IDR
TME Symbol:
OPA2614IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
290MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
145V/μs
Integrated circuit features
voltage feedback
Quiescent current
13mA
Input offset voltage
1.2mV
Kind of package
reel, tape
Input bias current
14.5µA
Input offset current
750nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2614IDR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.97 USDGross price for quantities from 1 pcs - 5.97 USD
Net price for quantities from 5 pcs - 5.38 USDGross price for quantities from 5 pcs - 5.38 USD
Net price for quantities from 25 pcs - 4.74 USDGross price for quantities from 25 pcs - 4.74 USD
Net price for quantities from 100 pcs - 4.26 USDGross price for quantities from 100 pcs - 4.26 USD
Net price for quantities from 500 pcs - 3.98 USDGross price for quantities from 500 pcs - 3.98 USD
Net price for quantities from 2500 pcs - 3.83 USDGross price for quantities from 2500 pcs - 3.83 USD