+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2626IDGKR

IC: operational amplifier; 120MHz; Ch: 2; VSSOP8; Iquiesc: 3.1mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2626IDGKR
TME Symbol:
OPA2626IDGKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
120MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
115V/μs
Integrated circuit features
voltage feedback
Quiescent current
3.1mA
Input offset voltage
0.3mV
Kind of package
reel, tape
Input bias current
6.5µA
Input offset current
350nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2626IDGKR
0 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Net price for quantities from 10 pcs - 2.92 USDGross price for quantities from 10 pcs - 2.92 USD
Net price for quantities from 25 pcs - 2.65 USDGross price for quantities from 25 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.