+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2670IRGVR

IC: operational amplifier; 420MHz; Ch: 2; ±5.5÷12.6VDC; VQFN16

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2670IRGVR
TME Symbol:
OPA2670IRGVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
420MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5.5...12.6V DC
Case
VQFN16
Operating temperature
-40...85°C
Slew rate
5kV/μs
Quiescent current
32.5mA
Input offset voltage
7.2mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2670IRGVR
0 in TME stock
Net price for quantities from 1 pcs - 3.77 USDGross price for quantities from 1 pcs - 3.77 USD
Net price for quantities from 5 pcs - 3.39 USDGross price for quantities from 5 pcs - 3.39 USD
Net price for quantities from 25 pcs - 2.99 USDGross price for quantities from 25 pcs - 2.99 USD
Net price for quantities from 100 pcs - 2.70 USDGross price for quantities from 100 pcs - 2.70 USD
Net price for quantities from 500 pcs - 2.51 USDGross price for quantities from 500 pcs - 2.51 USD
Net price for quantities from 2500 pcs - 2.43 USDGross price for quantities from 2500 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)