+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2673IRGVT

IC: operational amplifier; 600MHz; Ch: 2; ±3.5÷6.5VDC,±5.75÷13VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2673IRGVT
TME Symbol:
OPA2673IRGVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
600MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 3.5...6.5V DC/± 5.75...13V DC
Case
VQFN16
Operating temperature
-40...85°C
Slew rate
3.5kV/μs
Integrated circuit features
high speed
Quiescent current
46mA
Input offset voltage
9mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2673IRGVT
0 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
Net price for quantities from 5 pcs - 2.86 USDGross price for quantities from 5 pcs - 2.86 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 25 pcs - 2.35 USDGross price for quantities from 25 pcs - 2.35 USD
Net price for quantities from 50 pcs - 2.19 USDGross price for quantities from 50 pcs - 2.19 USD
Net price for quantities from 100 pcs - 2.09 USDGross price for quantities from 100 pcs - 2.09 USD
Net price for quantities from 500 pcs - 2.01 USDGross price for quantities from 500 pcs - 2.01 USD
No. of pieces (Multiplicity: 1)