+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2674IDR

IC: operational amplifier; 260MHz; Ch: 2; ±5.75÷12VDC; SO8; 19.2mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2674IDR
TME Symbol:
OPA2674IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
260MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 5.75...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2kV/μs
Quiescent current
19.2mA
Input offset voltage
5.3mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2674IDR
0 in TME stock
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 5 pcs - 4.23 USDGross price for quantities from 5 pcs - 4.23 USD
Net price for quantities from 25 pcs - 3.75 USDGross price for quantities from 25 pcs - 3.75 USD
Net price for quantities from 100 pcs - 3.37 USDGross price for quantities from 100 pcs - 3.37 USD
Net price for quantities from 500 pcs - 3.15 USDGross price for quantities from 500 pcs - 3.15 USD
Net price for quantities from 2500 pcs - 3.04 USDGross price for quantities from 2500 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.