+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2677IRGVT

IC: operational amplifier; 250MHz; Ch: 2; ±4÷12.6VDC; VQFN16; 5.3mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2677IRGVT
TME Symbol:
OPA2677IRGVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4...12.6V DC
Case
VQFN16
Operating temperature
-40...85°C
Slew rate
2kV/μs
Integrated circuit features
wideband
Quiescent current
19.5mA
Input offset voltage
5.3mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2677IRGVT
0 in TME stock
Net price for quantities from 1 pcs - 5.44 USDGross price for quantities from 1 pcs - 5.44 USD
Net price for quantities from 100 pcs - 4.70 USDGross price for quantities from 100 pcs - 4.70 USD
Net price for quantities from 250 pcs - 4.14 USDGross price for quantities from 250 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)