+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2703UA

IC: operational amplifier; 1MHz; Ch: 2; ±2÷6VDC,±4÷12VDC; SO8; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2703UA
TME Symbol:
OPA2703UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...6V DC/± 4...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.6V/μs
Integrated circuit features
rail-to-rail
Quiescent current
300µA
Input offset voltage
0.75mV
Kind of package
tube
Input bias current
10pA
Input offset current
10pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2703UA
0 in TME stock
Net price for quantities from 1 pcs - 7.56 USDGross price for quantities from 1 pcs - 7.56 USD
Net price for quantities from 3 pcs - 6.81 USDGross price for quantities from 3 pcs - 6.81 USD
Net price for quantities from 10 pcs - 6.30 USDGross price for quantities from 10 pcs - 6.30 USD
Net price for quantities from 25 pcs - 6.01 USDGross price for quantities from 25 pcs - 6.01 USD
Net price for quantities from 75 pcs - 5.59 USDGross price for quantities from 75 pcs - 5.59 USD
Net price for quantities from 300 pcs - 5.41 USDGross price for quantities from 300 pcs - 5.41 USD
No. of pieces (Multiplicity: 1)