+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2726AIDGST

IC: operational amplifier; 20MHz; Ch: 2; ±2÷6VDC,±4÷12VDC; VSSOP10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2726AIDGST
TME Symbol:
OPA2726AIDGST

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...6V DC/± 4...12V DC
Case
VSSOP10
Operating temperature
-40...125°C
Slew rate
30V/μs
Quiescent current
6mA
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.2nA
Input offset current
50pA
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2726AIDGST
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.57 USDGross price for quantities from 1 pcs - 5.57 USD
Net price for quantities from 5 pcs - 5.01 USDGross price for quantities from 5 pcs - 5.01 USD
Net price for quantities from 25 pcs - 4.43 USDGross price for quantities from 25 pcs - 4.43 USD
Net price for quantities from 100 pcs - 3.98 USDGross price for quantities from 100 pcs - 3.98 USD
Net price for quantities from 500 pcs - 3.72 USDGross price for quantities from 500 pcs - 3.72 USD