+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.6MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 1.35...6V DC/± 2.7...12V DC | |
Case | SO8 | |
Operating temperature | -40...150°C | |
Slew rate | 1.5V/μs | |
Quiescent current | 750µA | |
Input offset voltage | 5µV | |
Input bias current | 0.2nA | |
Input offset current | 0.3nA |