+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2810IDT

IC: operational amplifier; 70MHz; Ch: 2; ±4.75÷27VDC; SO8; 2.8mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2810IDT
TME Symbol:
OPA2810IDT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
70MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.75...27V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
192V/μs
Integrated circuit features
voltage feedback
Quiescent current
4.4mA
Input offset voltage
2.8mV
Kind of package
reel, tape
Input bias current
0.35nA
Input offset current
50pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2810IDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 5 pcs - 5.77 USDGross price for quantities from 5 pcs - 5.77 USD
Net price for quantities from 25 pcs - 5.09 USDGross price for quantities from 25 pcs - 5.09 USD
Net price for quantities from 100 pcs - 4.59 USDGross price for quantities from 100 pcs - 4.59 USD
Net price for quantities from 500 pcs - 4.27 USDGross price for quantities from 500 pcs - 4.27 USD