+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2832IDGKT

IC: operational amplifier; 250MHz; Ch: 2; ±2.8÷11VDC; VSSOP8; 9.3mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2832IDGKT
TME Symbol:
OPA2832IDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
250MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.8...11V DC
Case
VSSOP8
Operating temperature
-40...85°C
Slew rate
300V/μs
Quiescent current
11.9mA
Input offset voltage
9.3mV
Kind of package
reel, tape
Input bias current
13µA
Input offset current
2.5µA
Integrated circuit features
  • high speed
  • rail-to-rail output
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2832IDGKT
0 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 1.77 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.37 USDGross price for quantities from 100 pcs - 1.37 USD
Net price for quantities from 250 pcs - 1.33 USDGross price for quantities from 250 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)