+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2834IDGKT

IC: operational amplifier; 20MHz; Ch: 2; ±1.35÷2.7VDC,±2.7÷5.4VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2834IDGKT
TME Symbol:
OPA2834IDGKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...2.7V DC/± 2.7...5.4V DC
Case
VSSOP8
Operating temperature
-40...125°C
Slew rate
26V/μs
Integrated circuit features
voltage feedback
Quiescent current
290µA
Input offset voltage
2.1mV
Kind of package
reel, tape
Input bias current
115nA
Input offset current
30nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2834IDGKT
0 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.15 USDGross price for quantities from 25 pcs - 1.15 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)