+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2835IDGSR

IC: operational amplifier; 30MHz; Ch: 2; VSSOP10; Iquiesc: 345uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2835IDGSR
TME Symbol:
OPA2835IDGSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
30MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/± 2.5...5.5V DC
Case
VSSOP10
Operating temperature
-40...125°C
Slew rate
130V/μs
Integrated circuit features
voltage feedback
Quiescent current
345µA
Input offset voltage
1.85mV
Kind of package
reel, tape
Input bias current
530nA
Input offset current
100nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2835IDGSR
0 in TME stock
Net price for quantities from 1 pcs - 3.50 USDGross price for quantities from 1 pcs - 3.50 USD
Net price for quantities from 5 pcs - 2.99 USDGross price for quantities from 5 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.71 USDGross price for quantities from 10 pcs - 2.71 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)