+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2835IRUNT

IC: operational amplifier; 30MHz; Ch: 2; QFN10; Iquiesc: 345uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2835IRUNT
TME Symbol:
OPA2835IRUNT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
30MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.25...2.75V DC/± 2.5...5.5V DC
Case
QFN10
Operating temperature
-40...125°C
Slew rate
130V/μs
Quiescent current
345µA
Input offset voltage
1.85mV
Kind of package
reel, tape
Input bias current
530nA
Input offset current
100nA
Integrated circuit features
  • rail-to-rail output
  • voltage feedback
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2835IRUNT
0 in TME stock
Net price for quantities from 1 pcs - 5.05 USDGross price for quantities from 1 pcs - 5.05 USD
Net price for quantities from 2 pcs - 4.45 USDGross price for quantities from 2 pcs - 4.45 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 25 pcs - 3.51 USDGross price for quantities from 25 pcs - 3.51 USD
Net price for quantities from 50 pcs - 3.31 USDGross price for quantities from 50 pcs - 3.31 USD
Net price for quantities from 100 pcs - 3.13 USDGross price for quantities from 100 pcs - 3.13 USD
Net price for quantities from 250 pcs - 2.96 USDGross price for quantities from 250 pcs - 2.96 USD
Net price for quantities from 500 pcs - 2.84 USDGross price for quantities from 500 pcs - 2.84 USD
Net price for quantities from 2500 pcs - 2.61 USDGross price for quantities from 2500 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)