+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2889IDGSR

IC: operational amplifier; 75MHz; Ch: 2; ±1.3÷6VDC,±2.6÷12VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2889IDGSR
TME Symbol:
OPA2889IDGSR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
75MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.3...6V DC/± 2.6...12V DC
Case
VSSOP10
Operating temperature
-40...85°C
Slew rate
250V/μs
Integrated circuit features
voltage feedback
Quiescent current
1.1mA
Input offset voltage
6.3mV
Kind of package
reel, tape
Input bias current
880nA
Input offset current
235nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2889IDGSR
0 in TME stock
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 25 pcs - 2.93 USDGross price for quantities from 25 pcs - 2.93 USD
Net price for quantities from 100 pcs - 2.67 USDGross price for quantities from 100 pcs - 2.67 USD
No. of pieces (Multiplicity: 1)