+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA2890IDR

IC: operational amplifier; 120MHz; Ch: 2; ±1.5÷6VDC,±3÷12VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2890IDR
TME Symbol:
OPA2890IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
120MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...6V DC/± 3...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.4kV/μs
Integrated circuit features
voltage feedback
Quiescent current
2.5mA
Input offset voltage
7.1mV
Kind of package
reel, tape
Input bias current
2µA
Input offset current
500nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2890IDR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 5 pcs - 3.26 USDGross price for quantities from 5 pcs - 3.26 USD
Net price for quantities from 25 pcs - 2.88 USDGross price for quantities from 25 pcs - 2.88 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 2.58 USD
Net price for quantities from 500 pcs - 2.41 USDGross price for quantities from 500 pcs - 2.41 USD
Net price for quantities from 2500 pcs - 2.33 USDGross price for quantities from 2500 pcs - 2.33 USD