+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA320AQDBVTQ1

IC: operational amplifier; 20MHz; Ch: 1; SOT23-5; Iquiesc: 1.7mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA320AQDBVTQ1
TME Symbol:
OPA320AQDBVTQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/± 1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
10V/μs
Quiescent current
1.7mA
Input offset voltage
0.15mV
Kind of package
reel, tape
Input bias current
0.4nA
Input offset current
400pA
Application
automotive industry
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA320AQDBVTQ1
0 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 5 pcs - 2.52 USDGross price for quantities from 5 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)