+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA336UA/2K5

IC: operational amplifier; 100kHz; Ch: 1; ±2.3÷5.5VDC; SO8; 0.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA336UA/2K5
TME Symbol:
OPA336UA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.3...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
30mV/μs
Quiescent current
42µA
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
60pA
Input offset current
10pA
Integrated circuit features
  • low offset
  • rail-to-rail output
Gross weight0.104 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA336UA/2K5
95 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 5 pcs - 4.46 USDGross price for quantities from 5 pcs - 4.46 USD
Net price for quantities from 25 pcs - 4.11 USDGross price for quantities from 25 pcs - 4.11 USD
Net price for quantities from 100 pcs - 3.66 USDGross price for quantities from 100 pcs - 3.66 USD
Net price for quantities from 250 pcs - 3.12 USDGross price for quantities from 250 pcs - 3.12 USD
Net price for quantities from 1000 pcs - 2.88 USDGross price for quantities from 1000 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)