+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA347NA/250

IC: operational amplifier; 350kHz; Ch: 1; 2.3÷5.5V; SOT23-5

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA347NA/250
TME Symbol:
OPA347NA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
1
Operating voltage
2.3...5.5V
Mounting
SMT
Case
SOT23-5
Operating temperature
-65...150°C
Slew rate
0.17V/μs
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.025 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA347NA/250
894 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 5 pcs - 1.87 USDGross price for quantities from 5 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.61 USDGross price for quantities from 25 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 250 pcs - 1.19 USDGross price for quantities from 250 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 250 pcs