+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA365AQDBVRQ1

IC: operational amplifier; 50MHz; Ch: 1; ±2.2÷5.5VDC; SOT23-5

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA365AQDBVRQ1
TME Symbol:
OPA365AQDBVRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.2...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
25V/μs
Integrated circuit features
rail-to-rail
Quiescent current
5mA
Input offset voltage
0.2mV
Input bias current
10pA
Input offset current
10pA
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA365AQDBVRQ1
0 in TME stock
Net price for quantities from 3000 pcs - 1.96 USDGross price for quantities from 3000 pcs - 1.96 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.