+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA3692IDBQT

IC: operational amplifier; 280MHz; Ch: 3; ±2.5÷6VDC,±5÷12VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA3692IDBQT
TME Symbol:
OPA3692IDBQT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
280MHz
Number of channels
3
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SSOP16
Operating temperature
-40...85°C
Slew rate
2kV/μs
Quiescent current
17.4mA
Input offset voltage
4.3mV
Kind of package
reel, tape
Input bias current
45µA
Input offset current
40µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA3692IDBQT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.92 USDGross price for quantities from 1 pcs - 9.92 USD
Net price for quantities from 10 pcs - 7.28 USDGross price for quantities from 10 pcs - 7.28 USD
Net price for quantities from 25 pcs - 6.84 USDGross price for quantities from 25 pcs - 6.84 USD
Net price for quantities from 50 pcs - 6.57 USDGross price for quantities from 50 pcs - 6.57 USD
Net price for quantities from 100 pcs - 6.35 USDGross price for quantities from 100 pcs - 6.35 USD
Net price for quantities from 250 pcs - 6.11 USDGross price for quantities from 250 pcs - 6.11 USD