+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA369AIDCKR

IC: operational amplifier; 12kHz; Ch: 1; ±1.8÷5.5VDC; SC70-5; 1mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA369AIDCKR
TME Symbol:
OPA369AIDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
12kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.8...5.5V DC
Case
SC70-5
Operating temperature
-40...85°C
Slew rate
5mV/μs
Quiescent current
1.45µA
Input offset voltage
1mV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
50pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA369AIDCKR
0 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 250 pcs - 1.10 USDGross price for quantities from 250 pcs - 1.10 USD
Net price for quantities from 500 pcs - 1.07 USDGross price for quantities from 500 pcs - 1.07 USD
Net price for quantities from 3000 pcs - 1.01 USDGross price for quantities from 3000 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)