+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4131PJ

IC: operational amplifier; 4MHz; Ch: 4; ±4.5÷18VDC; DIP14; 1.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4131PJ
TME Symbol:
OPA4131PJ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 4.5...18V DC
Case
DIP14
Operating temperature
-40...85°C
Slew rate
10V/μs
Quiescent current
2mA
Input offset voltage
1.5mV
Kind of package
tube
Input bias current
50pA
Input offset current
50pA
Gross weight1 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS
*
OPA4131PJ
Product withdrawn from the offer
Use the specification table below to search for similar products