+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4131UA

IC: operational amplifier; 4MHz; Ch: 4; ±4.5÷18VDC; SO16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4131UA
TME Symbol:
OPA4131UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 4.5...18V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
10V/μs
Integrated circuit features
precision
Gross weight0.44 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4131UA
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.22 USDGross price for quantities from 1 pcs - 9.22 USD
Net price for quantities from 10 pcs - 7.24 USDGross price for quantities from 10 pcs - 7.24 USD
Net price for quantities from 40 pcs - 6.72 USDGross price for quantities from 40 pcs - 6.72 USD
Net price for quantities from 120 pcs - 6.66 USDGross price for quantities from 120 pcs - 6.66 USD