+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4132UA

IC: operational amplifier; 8MHz; Ch: 4; ±2.5÷18VDC; SO14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4132UA
TME Symbol:
OPA4132UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.5...18V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
20V/μs
Integrated circuit features
high speed
Gross weight0.145 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4132UA
49 in TME stock
Net price for quantities from 1 pcs - 14.54 USDGross price for quantities from 1 pcs - 14.54 USD
Net price for quantities from 3 pcs - 13.32 USDGross price for quantities from 3 pcs - 13.32 USD
Net price for quantities from 10 pcs - 11.93 USDGross price for quantities from 10 pcs - 11.93 USD
Net price for quantities from 25 pcs - 11.35 USDGross price for quantities from 25 pcs - 11.35 USD
Net price for quantities from 30 pcs - 11.21 USDGross price for quantities from 30 pcs - 11.21 USD
Net price for quantities from 50 pcs - 10.90 USDGross price for quantities from 50 pcs - 10.90 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs