+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA4137P

IC: operational amplifier; 1MHz; Ch: 4; ±2.25÷18VDC,±4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4137P
TME Symbol:
OPA4137P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 2.25...18V DC/± 4.5...36V DC
Case
DIP14
Operating temperature
-40...85°C
Slew rate
3.5V/μs
Quiescent current
375µA
Input offset voltage
7mV
Kind of package
tube
Input bias current
0.1nA
Input offset current
50pA
Gross weight1 g
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS
*
OPA4137P
Product withdrawn from the offer
Use the specification table below to search for similar products